50% Off
TDKFG28C0G1H121JNT06Kondensator, keramisch, mehrschichtig
Cap Ceramic 120pF 50V C0G 5% Radial 5mm 125°C Ammo
Compliant | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 120pF 50V C0G 5% Radial 5mm 125°C Ammo
Compliant | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |