KEMET CorporationFGH0H105ZFElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 1F 5.5V -20% to 80% (21.5 X 9.5mm) Radial Aluminum Cylindrical Can 7.62mm 35 Ohm 70°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
1F | |
-20% to 80% | |
5.5VDC | |
35 | |
Standard | |
Polar | |
-25 | |
70 | |
Aluminum Cylindrical Can | |
Radial | |
2 | |
Bulk | |
21.5 X 9.5 | |
21.5 | |
9.5(Max) | |
7.2 | |
1.2 | |
Through Hole | |
7.62 |
Kemet brings you their latest FGH0H105ZF ultracapacitor, the perfect solution for an electronics project that requires greater tolerance to frequent charge and discharge cycles. It can withstand a voltage of 5.5 VDC. This part has a pitch of 7.62 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 1F. The FGH0H105ZF super capacitor has a radial termination style. This product is 9.5(Max) mm tall with a diameter of 21.5 mm.