KEMET CorporationFGH0V474ZFElektrische Doppelschichtkondensatoren – Superkondensatoren

Cap Supercap 0.47F 3.5V -20% to 80% (13 X 7.5mm) Radial Aluminum Cylindrical Can 5.08mm 25 Ohm 70°C Bulk

The FGH0V474ZF ultracapacitor, developed by Kemet, is the perfect alternative to regular electrolytic capacitors because of its ability to store more energy. It can withstand a voltage of 3.5 VDC. This part has a pitch of 5.08 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.47F. The FGH0V474ZF super capacitor has a radial termination style. This product is 7.5(Max) mm tall with a diameter of 13 mm.

Auf Lager: 750 Stück

Quantity Increments of 1 Minimum 32
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    Thailand
    • Price: