TDKFHV-153ANKondensator, keramisch, einlagig
Cap Ceramic 0.007uF 15000V Y5S 10%( 60 X 20.5mm) Chassis Mount Screw 85°C Box
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Install the FHV-153AN high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 15000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This product is 20.5 mm long with a diameter of 60 mm. Its capacitance value is 0.007uF. The FHV-153AN high frequency capacitor has a screw terminal termination style.