TDKFHV-6ANKondensator, keramisch, einlagig
Cap Ceramic 0.0035uF 30000V Y5S 10%( 60 X 26mm) Chassis Mount Screw 85°C Box
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Dissipate heat faster with the undefined FHV-6AN single-layer ceramic disc capacitor. It can withstand a voltage of 30000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product is 26 mm long with a diameter of 60 mm. It has a tolerance of 10%. The FHV-6AN high frequency capacitor has a screw terminal termination style. Its capacitance value is 0.0035uF.