Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
10uF | |
10% | |
16VDC | |
X5R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
2.5 | |
Dipped | |
4.5 X 2.5 X 5.5 | |
-55 | |
85 | |
Tape and Box | |
0.5 | |
4.5(Max) | |
2.5(Max) | |
5.5(Max) | |
5.5(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this FK14X5R1C106K multilayer ceramic capacitor from TDK! It can withstand a voltage of 16 VDC. Users like its inside bend wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This product is 4.5(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 10uF. The FK14X5R1C106K MLCC capacitor has a radial termination style.
EDA / CAD Models |