TDKFK14X7R1H474KKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 50V X7R 10% Radial 2.5mm 125°C Tape and Box
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
2.5 | |
Dipped | |
4.5 X 2.5 X 5.5 | |
-55 | |
125 | |
Tape and Box | |
0.5 | |
4.5(Max) | |
2.5(Max) | |
5.5(Max) | |
5.5(Max) |
This FK14X7R1H474K multilayer ceramic capacitor from TDK offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. Users like its inside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4.5(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. The FK14X7R1H474K MLCC capacitor has a radial termination style. Its capacitance value is 0.47uF. It has a tolerance of 10%.
EDA / CAD Models |