TDKFK14X7S2A105KKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 100V X7S 10% Radial 2.5mm 125°C Tape and Box
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 1uF 100V X7S 10% Radial 2.5mm 125°C Tape and Box
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |