RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Unconfirmed |
HTS | 8532.24.00.20 |
Automotive | No |
PPAP | No |
Kapazitätswert | 0.1uF |
Toleranz | 5% |
Spannung | 50VDC |
Dielektrisch | C0G |
Technologie | Standard |
Mikrowellenanwendung | No |
Befestigung | Through Hole |
Abschlussart | Radial |
Anzahl der Anschlüsse | 2 |
Anschlussraster (mm) | 2.5 |
Gehäuseart | Dipped |
Größe (mm) | 5.5 X 3.5 X 6 |
Mindestbetriebstemperatur (°C) | -55 |
Max. Betriebstemperatur (°C) | 125 |
Verpackung | Tape and Box |
Leitungsdurchmesser (mm) | 0.5 |
Produktlänge (mm) | 5.5(Max) |
Produkttiefe (mm) | 3.5(Max) |
Produkthöhe (mm) | 6(Max) |
Aufgesetzte Ebenenhöhe (mm) | 6(Max) |
Due to the use of different ceramic dielectric materials used in this FK16C0G1H104J multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. Users like its inside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.1uF. The FK16C0G1H104J MLCC capacitor has a radial termination style. It has a tolerance of 5%. This product is 5.5(Max) mm long, 6(Max) mm tall and 3.5(Max) mm deep.