TDKFK18C0G1H100DKondensator, keramisch, mehrschichtig
Cap Ceramic 10pF 50V C0G 0.5pF Radial 2.5mm 125°C Ammo
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
You can use multiple capacitors of different parameters choosing this FK18C0G1H100D multilayer ceramic capacitor from TDK! It can withstand a voltage of 50 VDC. Users like its inside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 10pF. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. The FK18C0G1H100D MLCC capacitor has a radial termination style.
EDA / CAD Models |