Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Use TDK's FK18C0G1H472J multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. Users like its inside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. The FK18C0G1H472J MLCC capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.0047uF. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep.
EDA / CAD Models |