TDKFK20X5R1E106KKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 25V X5R 10% Radial 5mm 85°C Bulk
Compliant | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
10uF | |
10% | |
25VDC | |
X5R | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5 | |
Dipped | |
5 | |
5.5 X 4 X 7 | |
N/R | |
-55 | |
85 | |
Bulk | |
0.5 | |
N/R | |
5.5(Max) | |
4(Max) | |
7(Max) | |
N/A | |
N/R | |
N/A | |
N/A | |
N/A | |
7(Max) |
You can use multiple capacitors of different parameters choosing this FK20X5R1E106K multilayer ceramic capacitor from TDK! Users like its inside crimp standoff wire form. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 5.5(Max) mm long, 7(Max) mm tall and 4(Max) mm deep. The FK20X5R1E106K MLCC capacitor has a radial termination style.
EDA / CAD Models |