WIMAFKP0D014700E00KSSDKondensator, Kunststofffilm
Cap Film 0.0047uF 100V PP 10% (4.6 X 2.5 X 7mm) Radial 2.5mm 100°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
0.0047uF | |
10% | |
100VDC|63VAC | |
PP | |
Through Hole | |
Radial | |
2.5 | |
4.6 X 2.5 X 7 | |
Straight | |
-55 | |
100 | |
Bulk | |
4.6(Max) | |
2.5(Max) | |
7(Max) | |
0.4 | |
6 | |
7(Max) |
EDA / CAD Models |