WIMAFKP1O132207F00KSSDKondensator, Kunststofffilm
Cap Film 0.22uF 1000V PP 10% (41.5 X 19 X 32mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
0.22uF | |
10% | |
1000VDC|600VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
37.5 | |
41.5 X 19 X 32 | |
N/R | |
Straight | |
-55 | |
105 | |
Bulk | |
N/R | |
41.5(Max) | |
19(Max) | |
32(Max) | |
32.31 | |
1 | |
6 | |
32(Max) |
This pulse FKP1O132207F00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|600VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This part has a lead diameter of 1 mm and a pitch of 37.5 mm. Its capacitance value is 0.22uF. The FKP1O132207F00KSSD part has a radial termination style. This product is 41.5(Max) mm long, 32(Max) mm tall and 19(Max) mm deep.