WIMAFKP1U001004B00JSSDKondensator, Kunststofffilm
Cap Film 100pF 2000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
100pF | |
5% | |
2000VDC|700VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
15 | |
18 X 5 X 11 | |
Straight | |
-55 | |
105 | |
Bulk | |
18(Max) | |
5(Max) | |
11(Max) | |
1.311 | |
0.8 | |
6 | |
11(Max) |
This pulse FKP1U001004B00JSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|700VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 100pF. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. The FKP1U001004B00JSSD part has a radial termination style.