WIMAFKP2D011001D00HSSDKondensator, Kunststofffilm
Cap Film 0.001uF 100V PP 2.5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Pulse | |
0.001uF | |
2.5% | |
100VDC|63VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5 | |
7.2 X 4.5 X 6 | |
Straight | |
-55 | |
100 | |
Bulk | |
7.2(Max) | |
4.5(Max) | |
6(Max) | |
0.313 | |
0.5 | |
6 | |
6(Max) |
This pulse FKP2D011001D00HSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. The FKP2D011001D00HSSD part has a radial termination style. This product is 7.2(Max) mm long, 6(Max) mm tall and 4.5(Max) mm deep. It has a tolerance of 2.5%. Its capacitance value is 0.001uF.