WIMAFKP2G001001D00JSSDKondensator, Kunststofffilm
Cap Film 100pF 400V PP 5%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
100pF | |
5% | |
400VDC|220VAC | |
PP | |
Very Low Dissipation Factor | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5 | |
7.2 X 4.5 X 6 | |
N/R | |
Straight | |
-55 | |
100 | |
Bulk | |
N/R | |
7.2(Max) | |
4.5(Max) | |
6(Max) | |
0.313 | |
0.5 | |
6 | |
N/R | |
N/A | |
N/A | |
N/A | |
6(Max) |
EDA / CAD Models |