Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
0.0068uF | |
5% | |
250VAC|630VDC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5 | |
7.2 X 7.2 X 8.5 | |
Straight | |
-55 | |
100 | |
Bulk | |
7.2(Max) | |
7.2(Max) | |
8.5(Max) | |
0.874 | |
0.5 | |
6 | |
8.5(Max) |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
0.0068uF | |
5% | |
250VAC|630VDC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5 | |
7.2 X 7.2 X 8.5 | |
Straight | |
-55 | |
100 | |
Bulk | |
7.2(Max) | |
7.2(Max) | |
8.5(Max) | |
0.874 | |
0.5 | |
6 | |
8.5(Max) |
EDA / CAD Models |