Compliant | |
EAR99 | |
EA | |
Automotive | No |
PPAP | No |
Suppress spurious energy from your electronic device that may otherwise escape with this FN7661-32-M4 power line filter from Schaffner. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 32. This power line filter has a minimum operating temperature of -40 °C and a maximum of 100 °C. The FN7661-32-M4 power line filter has a threaded stud termination style. This product is 17 mm long, 17 mm tall and 106 mm deep.