Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
0.1F | |
-20% to 80% | |
5.5VDC | |
16 | |
Standard | |
0.15 | |
Polar | |
-40 | |
85 | |
Aluminum Cylindrical Can | |
Radial | |
2 | |
Bulk | |
11.5 X 8.5 | |
11.5 | |
8.5(Max) | |
2 | |
1.2 | |
Through Hole | |
5.08 |
The FTW0H104ZF ultracapacitor, developed by Kemet, can store much more energy than traditional electrolytic capacitors. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5.08 mm. This super capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The FTW0H104ZF super capacitor has a radial termination style. Its capacitance value is 0.1F. This product is 8.5(Max) mm tall with a diameter of 11.5 mm.