KEMET CorporationFYD0H473ZFElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 47000uF 5.5V -20% to 80% (11.5 X 8.5mm) Radial Aluminum Cylindrical Can 5.08mm 220 Ohm 70°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Store more energy using Kemet's FYD0H473ZF ultracapacitor, which can also tolerate more frequent charge and discharge cycles. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 5.08 mm. This product comes packaged in bulk, so the parts will be stored loosely. The FYD0H473ZF super capacitor has a radial termination style. Its capacitance value is 47000uF. This product is 8.5(Max) mm tall with a diameter of 11.5 mm.