KEMET CorporationFYD0H474ZFElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 0.47F 5.5V -20% to 80% (16.5 X 15mm) Radial Aluminum Cylindrical Can 5.08mm 65 Ohm 70°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
0.47F | |
-20% to 80% | |
5.5VDC | |
65 | |
Standard | |
Polar | |
-25 | |
70 | |
Aluminum Cylindrical Can | |
Radial | |
2 | |
Bulk | |
N/R | |
16.5 X 15 | |
16.5 | |
N/R | |
N/R | |
15(Max) | |
6 | |
1.2 | |
N/A | |
Through Hole | |
5.08 |
If your project calls for a high-capacity energy storage medium that can tolerate more charge and discharge, then Kemet's FYD0H474ZF ultracapacitor is for you. It can withstand a voltage of 5.5 VDC. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 5.08 mm. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15(Max) mm tall with a diameter of 16.5 mm. Its capacitance value is 0.47F. The FYD0H474ZF super capacitor has a radial termination style.