KEMET CorporationFYH0H105ZFElektrische Doppelschichtkondensatoren – Superkondensatoren
Cap Supercap 1F 5.5V -20% to 80% (28.5 X 11mm) Radial Aluminum Cylindrical Can 10.16mm 20 Ohm 70°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Are you in need of a device that can handle more frequent charge and discharge cycles? The FYH0H105ZF ultracapacitor from Kemet is designed specifically as an alternative to rechargeable batteries. It can withstand a voltage of 5.5 VDC. This part has a pitch of 10.16 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11(Max) mm tall with a diameter of 28.5 mm. Its capacitance value is 1F. The FYH0H105ZF super capacitor has a radial termination style.