Murata ManufacturingGCM155R71E103KA37DKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200

Do you need a capacitor with high stability and low losses? Then this GCM155R71E103KA37D multilayer ceramic capacitor from Murata is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Auf Lager: 12.749.728 Stück

Regional Inventory: 119.728

    Total110,26 €Price for 20000

    119.728 auf Lager: heute versandbereit

    • Service Fee  6,28 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      25641
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: 0,0043 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 99.728 Stück
      • Price: 0,0043 €
    • (10000)

      heute versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2416+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 20.000 Stück
      • Price: 0,0033 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2337+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 12.630.000 Stück
      • Price: 0,0022 €