Murata ManufacturingGCM188R71H154KA64DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.15uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
0.15uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Ideal for Powertrains and Safety Devices in Automotive | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0063 | |
N/R |
This GCM188R71H154KA64D multilayer ceramic capacitor from Murata is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.15uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.