Murata ManufacturingGCM21BL81H224KA37LKondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 50V X8L 10% Pad SMD 0805 150°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.22uF | |
| 10% | |
| 50VDC | |
| X8L | |
| Standard | |
| No | |
| Ideal for Powertrains and Safety Devices in Automotive | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 2 X 1.25 X 1.25 | |
| 0805 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| N/R | |
| 2 | |
| 1.25 | |
| 1.25 | |
| 0.017 | |
| N/R |
This GCM21BL81H224KA37L multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.22uF. It has a tolerance of 10%. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep.
