50% Off

Murata ManufacturingGCM32A7U2J152JX01DKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0015uF 630V U2J 5% Pad SMD 1210 125°C T/R Automotive AEC-Q200

This GCM32A7U2J152JX01D multilayer ceramic capacitor from Murata offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. Its capacitance value is 0.0015uF. This product is 3.2 mm long, 1 mm tall and 2.5 mm deep.

97 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1849+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      97
      Country Of origin:
      Japan
         
      • Price: 0,0393 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1849+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Japan
      • In Stock: 97 Stück
      • Price: 0,0393 €