Murata ManufacturingGCM32DR71C106KA37LKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 16V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | Yes |
PPAP | Unknown |
10uF | |
10% | |
16VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.5 | |
3.2 X 2.5 X 2 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
2.5 | |
2 | |
0.095 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GCM32DR71C106KA37L multilayer ceramic capacitor from Murata! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 3.2 mm long, 2 mm tall and 2.5 mm deep.