50% Off
Murata ManufacturingGJM0335C1E3R3CB01DKondensator, keramisch, mehrschichtig
Cap Ceramic 3.3pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
3.3pF | |
0.25pF | |
25VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
0.00033 | |
N/R | |
±0.03 | |
±0.03 | |
±0.03 | |
N/R |
Since this GJM0335C1E3R3CB01D multilayer ceramic capacitor from Murata has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 3.3pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.