50% Off

Murata ManufacturingGQM2195C2A100GB01DKondensator, keramisch, mehrschichtig

Cap Ceramic 10pF 100V C0G 2% Pad SMD 0805 125°C T/R

This GQM2195C2A100GB01D multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 2%. Its capacitance value is 10pF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.

18 Stück: heute versandbereit

This item has been discontinued

    Total0,05 €Price for 1

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1742+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      18
      Country Of origin:
      Japan
         
      • Price: 0,05 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1742+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 18 Stück
      • Price: 0,05 €