Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
5pF | |
0.25pF | |
500VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.8 X 2.8 X 1.15 | |
1111 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2.8 | |
2.8 | |
1.15 | |
0.041 | |
N/R |
Due to the use of different ceramic dielectric materials used in this GQM22M5C2H5R0CB01L multilayer ceramic capacitor from Murata, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 5pF. This product is 2.8 mm long, 1.15 mm tall and 2.8 mm deep.