Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
With alternating layers of ceramic acting as the dielectric and electrodes, this GRM0335C1E2R2CD01D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 2.2pF.