Murata ManufacturingGRM0335C1E8R2DA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 8.2pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R

Use its standard classification system to find out what this GRM0335C1E8R2DA01D multilayer ceramic capacitor from Murata can do for you! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 8.2pF.

Auf Lager: 1.278.178 Stück

Regional Inventory: 108.178

    Total28,59 €Price for 15000

    108.178 auf Lager: morgen versandbereit

    • Service Fee  6,33 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2106+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      47653
      Maximum Of:
      14999
      Country Of origin:
      Japan
         
      • Price: 0,0006 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2106+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 48.178 Stück
      • Price: 0,0006 €
    • (15000)

      morgen versandbereit

      Increment:
      15000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      10 Wochen
      • In Stock: 60.000 Stück
      • Price: 0,0014 €
    • (15000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2438+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 1.170.000 Stück
      • Price: 0,0008 €