Murata ManufacturingGRM0335C1H360GA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 36pF 50V C0G 2% Pad SMD 0201 125°C T/R

You can use multiple capacitors of different parameters choosing this GRM0335C1H360GA01D multilayer ceramic capacitor from Murata! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 2%. Its capacitance value is 36pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

8.199 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,32 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1748+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      8199
      Country Of origin:
      Japan
         
      • Price: 0,0144 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1748+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 8.199 Stück
      • Price: 0,0144 €