50% Off
Murata ManufacturingGRM033C80J104KE84DKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 6.3V X6S 10% Pad SMD 0201 105°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.20 | |
Automotive | No |
PPAP | Unknown |
0.1uF | |
10% | |
6.3VDC | |
X6S | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
105 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
0.00033 |
This GRM033C80J104KE84D multilayer ceramic capacitor from Murata is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.1uF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 10%.