10% Off
Murata ManufacturingGRM1555C1E241JA01DKondensator, keramisch, mehrschichtig
Cap Ceramic 240pF 25V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
240pF | |
5% | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
0.0016 | |
N/R |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GRM1555C1E241JA01D multilayer ceramic capacitor from Murata! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 240pF. It has a tolerance of 5%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |