Meist Gekauft

Murata ManufacturingGRM1555C1H101FA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 100pF 50V C0G 1% Pad SMD 0402 125°C T/R

You can't go wrong with this GRM1555C1H101FA01D multilayer ceramic capacitor from Murata, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. Its capacitance value is 100pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Auf Lager: 160.388 Stück

Regional Inventory: 150.388

    Total0,01 €Price for 1

    150.388 auf Lager: morgen versandbereit

    • Service Fee  6,09 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2107+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: 0,0091 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2107+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 70.388 Stück
      • Price: 0,0091 €
    • (10000)

      morgen versandbereit

      Increment:
      10000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2424+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 80.000 Stück
      • Price: 0,0087 €
    • (10000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2438+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      China
      • In Stock: 10.000 Stück
      • Price: 0,0101 €