Murata ManufacturingGRM1555C1H1R1WA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 1.1pF 50V C0G 0.05pF Pad SMD 0402 125°C T/R

Since this GRM1555C1H1R1WA01D multilayer ceramic capacitor from Murata has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 1.1pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

9.869 Stück: heute versandbereit

    Total49,66 €Price for 4869

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2006+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      4869
      Maximum Of:
      9869
      Country Of origin:
      Japan
         
      • Price: 0,0102 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2006+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 9.869 Stück
      • Price: 0,0102 €