10% Off
Murata ManufacturingGRM1555C1H2R5BA01DKondensator, keramisch, mehrschichtig
Cap Ceramic 2.5pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
2.5pF | |
0.1pF | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
0.0016 | |
N/R |
With alternating layers of ceramic acting as the dielectric and electrodes, this GRM1555C1H2R5BA01D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 2.5pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
EDA / CAD Models |