Murata ManufacturingGRM1555C1H331FA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 330pF 50V C0G 1% Pad SMD 0402 125°C T/R

Do you need a non-polarized capacitor? This GRM1555C1H331FA01D multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 330pF.

14.103 Stück: heute versandbereit

    Total102,92 €Price for 5848

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      5848
      Maximum Of:
      14103
      Country Of origin:
      Japan
         
      • Price: 0,0176 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 14.103 Stück
      • Price: 0,0176 €