Murata ManufacturingGRM1555C1H5R1CA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 5.1pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

This GRM1555C1H5R1CA01D multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 5.1pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Auf Lager: 128.982 Stück

Regional Inventory: 58.982

    Total31,25 €Price for 20833

    58.982 auf Lager: heute versandbereit

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      20833
      Maximum Of:
      58982
      Country Of origin:
      Japan
         
      • Price: 0,0015 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2115+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 58.982 Stück
      • Price: 0,0015 €
    • (10000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2518+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      China
      • In Stock: 70.000 Stück
      • Price: 0,0025 €