Murata ManufacturingGRM1555C1H7R5CA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 7.5pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

You can use multiple capacitors of different parameters choosing this GRM1555C1H7R5CA01D multilayer ceramic capacitor from Murata! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 7.5pF.

5.418 Stück: heute versandbereit

    Total14,46 €Price for 4018

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2034+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      4018
      Maximum Of:
      5418
      Country Of origin:
      Japan
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2034+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 5.418 Stück
      • Price: 0,0036 €