Murata ManufacturingGRM155R60J225ME15DKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
GRM155R60J225ME15D | |
Automotive | No |
PPAP | Unknown |
Get more with less with Murata's GRM155R60J225ME15D multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 2.2uF. It has a tolerance of 20%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.