50% Off

Murata ManufacturingGRM155R71E682KA01JKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0068uF 25V X7R 10% Pad SMD 0402 125°C T/R

This GRM155R71E682KA01J multilayer ceramic capacitor from Murata is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.0068uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

15.667 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1824+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      15667
      Country Of origin:
      Japan
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1824+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 15.667 Stück
      • Price: 0,0036 €