Murata ManufacturingGRM1885C1H221GA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 220pF 50V C0G 2% Pad SMD 0603 125°C T/R

Do you need a capacitor with high stability and low losses? Then this GRM1885C1H221GA01D multilayer ceramic capacitor from Murata is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 220pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 2%.

Auf Lager: 8.014 Stück

Regional Inventory: 14

    Total0,13 €Price for 14

    14 auf Lager: morgen versandbereit

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2125+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      14
      Maximum Of:
      14
      Country Of origin:
      Japan
         
      • Price: 0,0094 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2125+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 14 Stück
      • Price: 0,0094 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2347+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 8.000 Stück
      • Price: 0,0186 €