Murata ManufacturingGRM1885C1H3R3BA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 3.3pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R

This GRM1885C1H3R3BA01D multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 3.3pF.

4.497 Stück: morgen versandbereit

    Total6,31 €Price for 497

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      497
      Maximum Of:
      3999
      Country Of origin:
      Japan
         
      • Price: 0,0127 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 497 Stück
      • Price: 0,0127 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      10 Wochen
      • In Stock: 4.000 Stück
      • Price: 0,0151 €