50% Off

Murata ManufacturingGRM1885C1H820JA01DKondensator, keramisch, mehrschichtig

Cap Ceramic 82pF 50V C0G 5% Pad SMD 0603 125°C T/R

You can use multiple capacitors of different parameters choosing this GRM1885C1H820JA01D multilayer ceramic capacitor from Murata! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 82pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%.

11.669 Stück: morgen versandbereit

    Total49,92 €Price for 5368

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2106+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      5368
      Maximum Of:
      11669
      Country Of origin:
      Japan
         
      • Price: 0,0093 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2106+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Japan
      • In Stock: 11.669 Stück
      • Price: 0,0093 €