10% Off
Murata ManufacturingGRM1885C2A680JA01DKondensator, keramisch, mehrschichtig
Cap Ceramic 68pF 100V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | No |
68pF | |
5% | |
100VDC | |
C0G | |
Standard | |
No | |
Large Capacity|Small Size | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
0.0063 | |
N/R | |
±0.1 | |
±0.1 | |
±0.1 | |
N/R |
Since this GRM1885C2A680JA01D multilayer ceramic capacitor from Murata has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%. Its capacitance value is 68pF.
EDA / CAD Models |