Murata ManufacturingGRM1885C2E100JW07DKondensator, keramisch, mehrschichtig
Cap Ceramic 10pF 250V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | Unknown |
Tape and Reel |
EDA / CAD Models |
Cap Ceramic 10pF 250V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | Unknown |
Tape and Reel |
EDA / CAD Models |