Murata ManufacturingGRM188R61A106KAALDKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 10V X5R 10% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.20 | |
Automotive | No |
PPAP | Unknown |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GRM188R61A106KAALD multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. This product is Polyamide mm long with a diameter of Green/Yellow mm. Its capacitance value is Ground Modular Terminal Blocks.